396-036-560-802

Heilind Number:EDA396-036-560-802
Manufacturer:EDAC
Manufacturer Number:396-036-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-560-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for durable and secure PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 36 positions, it offers ample space for seamless integration. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is reliable even in harsh environments. Upgrade your PCB connections with this essential component.