396-036-560-807

Heilind Number:EDA396-036-560-807
Manufacturer:EDAC
Manufacturer Number:396-036-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with a 3 A amperage rating. Its double-row configuration, with 36 positions in total, offers ample connectivity options for your application. Crafted from high-quality Copper Alloy, the contacts guarantee secure and efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting, this connector is perfect for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Elevate your electronics assembly with this essential component, a must-have in your connector toolbox. Trust in its performance and quality for seamless connectivity every time.