396-036-560-812

Heilind Number:EDA396-036-560-812
Manufacturer:EDAC
Manufacturer Number:396-036-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-560-812

Detailed Description

Efficiently connect your PCBs with this Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 36 copper alloy contacts, it guarantees secure and reliable connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 3A amperage and -40 to 105°C operating temperature range provide optimal performance. Whether for industrial or commercial use, this straight-mount connector is essential for seamless board-to-board connections. Trust in its quality for your connectivity needs.