396-037-520-102

Heilind Number:EDA396-037-520-102
Manufacturer:EDAC
Manufacturer Number:396-037-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-520-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 37 positions, it offers ample room for your PCB needs. Crafted from high-quality Copper Alloy, its .125-inch pitch and .2-inch row spacing ensure reliable performance. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for your projects. Upgrade your connectivity solutions with this essential component.