396-037-520-104

Heilind Number:EDA396-037-520-104
Manufacturer:EDAC
Manufacturer Number:396-037-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-520-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in all applications. Featuring a sleek black finish, it not only adds a touch of sophistication to your setup but also boasts a robust copper alloy contact material for optimal conductivity. With a single row design and 37 positions, it offers ample connectivity options while maintaining a compact .125-inch pitch. Perfect for board-to-board connections, it guarantees secure and efficient data transfer. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance in even the most demanding environments. Upgrade your interconnect solutions with this essential component, a must-have in any electronic engineer's toolkit.