396-037-520-108

Heilind Number:EDA396-037-520-108
Manufacturer:EDAC
Manufacturer Number:396-037-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-520-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in demanding environments. With a single row configuration and a total of 37 positions, it offers ample connectivity options for your applications. The contact material, made of robust Copper Alloy, guarantees secure and low-resistance connections. Featuring a pitch of .125 inches and row spacing of .2 inches, precise board-to-board alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various settings. Upgrade your systems with this high-quality connector, ideal for a wide range of electronic projects.