396-037-520-603

Heilind Number:EDA396-037-520-603
Manufacturer:EDAC
Manufacturer Number:396-037-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any application. With a single row layout and 37 copper alloy contact positions, this connector offers reliable performance for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides flexibility in design. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.