396-037-520-607

Heilind Number:EDA396-037-520-607
Manufacturer:EDAC
Manufacturer Number:396-037-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-520-607

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 37 positions, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The black color adds a sleek touch to your assembly, while the straight mount orientation makes installation hassle-free. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its precision engineering for secure board-to-board connections in your next project.