396-037-520-612

Heilind Number:EDA396-037-520-612
Manufacturer:EDAC
Manufacturer Number:396-037-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-520-612

Detailed Description

Enhance your circuit board connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it offers a reliable amperage of 3 A, with housing crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 37 positions and copper alloy contacts, it ensures efficient data transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component.