396-037-521-102

Heilind Number:EDA396-037-521-102
Manufacturer:EDAC
Manufacturer Number:396-037-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-521-102

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester. The 37 copper alloy contacts ensure reliable power transmission, while the 3 A amperage rating guarantees efficient performance. With a single row configuration and a pitch of .125 inches, it offers precise alignment for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in its robust construction and straight mount orientation for secure connections that withstand the test of time. Elevate your PCB assembly with this essential component.