396-037-521-104

Heilind Number:EDA396-037-521-104
Manufacturer:EDAC
Manufacturer Number:396-037-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. With a compact design featuring 37 positions in a single row, this connector offers efficient signal transmission for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.