396-037-521-107

Heilind Number:EDA396-037-521-107
Manufacturer:EDAC
Manufacturer Number:396-037-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-521-107

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row layout and 37 positions, it offers ample room for your components to connect. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your setup with this essential component today.