396-037-521-108

Heilind Number:EDA396-037-521-108
Manufacturer:EDAC
Manufacturer Number:396-037-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-521-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 37 positions, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, ensures reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is suitable for various environmental conditions. Its straight mount orientation and .125-inch pitch make it easy to install and use. Elevate your PCB connections with this high-quality connector, perfect for a wide range of applications.