396-037-521-603

Heilind Number:EDA396-037-521-603
Manufacturer:EDAC
Manufacturer Number:396-037-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-521-603

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. Featuring a single row with 37 positions, it enables seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. The contact material, Copper Alloy, guarantees efficient conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a must-have for any electronics project.