396-037-521-604

Heilind Number:EDA396-037-521-604
Manufacturer:EDAC
Manufacturer Number:396-037-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-521-604

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row with 37 positions and a pitch of .125 inches, perfect for streamlined assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with copper alloy contacts, it guarantees reliable performance in diverse applications. Its straight mount orientation and compact .2-inch row spacing offer flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures steady power delivery even in demanding environments. Upgrade your connectivity solutions with this essential component.