396-037-521-612

Heilind Number:EDA396-037-521-612
Manufacturer:EDAC
Manufacturer Number:396-037-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-521-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for unrivaled durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures efficient power transfer with an amperage of 3 A. Boasting a single row configuration with 37 positions and a pitch of .125 inches, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing optimal functionality even in extreme conditions. Elevate your electronic setup with this essential component.