396-037-521-678

Heilind Number:EDA396-037-521-678
Manufacturer:EDAC
Manufacturer Number:396-037-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-521-678

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 37 positions, it offers efficient and reliable connectivity for your PCB setups. The contact material, Copper Alloy, ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its performance and durability for seamless board-to-board connections.