396-037-522-101

Heilind Number:EDA396-037-522-101
Manufacturer:EDAC
Manufacturer Number:396-037-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-522-101

Detailed Description

Enhance connectivity within your PCB assembly with this sleek Card Edge Connector. Designed for seamless integration, it offers a single row of 37 positions, ensuring optimal performance in your electronic devices. Crafted from durable UL 94V-0-rated Thermoplastic Polyester, its black housing guarantees both reliability and style. The copper alloy contact material, along with a pitch of .125 inches, facilitates efficient power transfer at an amperage of 3 A. With a straight mount orientation and a row spacing of .2 inches, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your projects in the realm of Products, Connectors, and PCB Connectors. Upgrade your connectivity solutions with this high-quality Card Edge Connector.