396-037-522-102

Heilind Number:EDA396-037-522-102
Manufacturer:EDAC
Manufacturer Number:396-037-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-522-102

Detailed Description

Enhance your PCB connections with this Card Edge Connector, essential for seamless board-to-board communication. Crafted with precision, it boasts a sleek black design and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a single row configuration and 37 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectors and elevate your PCB assembly process with this high-quality component.