396-037-522-107

Heilind Number:EDA396-037-522-107
Manufacturer:EDAC
Manufacturer Number:396-037-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-522-107

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 37 positions and a single row layout, it offers ample room for seamless board-to-board connections. Featuring a standard .125-inch pitch and .2-inch row spacing, it's compatible with a wide range of devices. Perfect for industrial applications, it can withstand extreme temperatures from -40 to 105 °C. Upgrade your setup with this essential connector for smooth and efficient operation.