396-037-522-603

Heilind Number:EDA396-037-522-603
Manufacturer:EDAC
Manufacturer Number:396-037-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-522-603

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features 37 positions with a single row configuration, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for efficient PCB connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your system with this high-quality connector for enhanced connectivity and performance.