396-037-522-607

Heilind Number:EDA396-037-522-607
Manufacturer:EDAC
Manufacturer Number:396-037-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-522-607

Detailed Description

Enhance connectivity within your circuit board setup with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With a single row configuration and 37 positions, it offers ample connectivity options for your application. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation. Whether you require a straight mount orientation or operate in challenging environments, the connector is built to withstand it all, with an operating temperature range of -40 to 105°C. Explore seamless board-to-board connectivity with our Card Edge Connector.