396-037-522-658

Heilind Number:EDA396-037-522-658
Manufacturer:EDAC
Manufacturer Number:396-037-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-522-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity, making it perfect for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both reliability and longevity. With a single row layout, 37 positions, and a .125-inch pitch, it offers efficient signal transmission. The .2-inch row spacing and straight mount orientation ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile use. Upgrade your connections with this essential component.