396-037-526-101

Heilind Number:EDA396-037-526-101
Manufacturer:EDAC
Manufacturer Number:396-037-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-526-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in the most demanding environments. With a single row layout and 37 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether you're a seasoned professional or a DIY enthusiast, this connector, with an amperage rating of 3A, is the perfect choice for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this high-quality connector, an essential component in the world of electronics.