396-037-526-102

Heilind Number:EDA396-037-526-102
Manufacturer:EDAC
Manufacturer Number:396-037-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-526-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a single row configuration and 37 copper alloy contact positions, it offers optimal performance for your electronic devices. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an impressive amperage rating of 3 A ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial environments. Discover how our Card Edge Connector can elevate your connectivity solutions.