396-037-526-104

Heilind Number:EDA396-037-526-104
Manufacturer:EDAC
Manufacturer Number:396-037-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-526-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for streamlined integration onto PCBs, this connector features a single row with 37 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your connection solutions with this essential component.