396-037-526-108

Heilind Number:EDA396-037-526-108
Manufacturer:EDAC
Manufacturer Number:396-037-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-526-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Engineered for efficiency, it features a single row design with 37 positions, ensuring seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .125-inch pitch offer reliable performance, while the 3A amperage capacity caters to various power needs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Elevate your connectivity game with this essential component.