396-037-526-158

Heilind Number:EDA396-037-526-158
Manufacturer:EDAC
Manufacturer Number:396-037-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-526-158

Detailed Description

Enhance connectivity in your circuit board assembly with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 37 positions, it offers ample space for seamless connection. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for use in various electronic applications, this connector provides a secure and stable link between boards. Elevate your PCB connectivity with this essential component.