396-037-526-602

Heilind Number:EDA396-037-526-602
Manufacturer:EDAC
Manufacturer Number:396-037-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-526-602

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a single row layout with 37 positions, ensuring optimal performance for your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is assured. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or personal projects, this connector is a must-have for seamless board-to-board connections.