396-037-526-603

Heilind Number:EDA396-037-526-603
Manufacturer:EDAC
Manufacturer Number:396-037-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-526-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 37 positions, ideal for high-density applications. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, while its UL 94V-0 Thermoplastic Polyester housing ensures enhanced safety. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in our black-colored connector to deliver a stable and high-amperage (3A) connection, perfect for your electronic projects. Upgrade your connectivity experience with this essential component.