396-037-540-108

Heilind Number:EDA396-037-540-108
Manufacturer:EDAC
Manufacturer Number:396-037-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 37 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and a pitch of .125 inches, with a row spacing of .2 inches, guarantee easy installation. Upgrade your PCB setup with this essential component for optimal performance.