396-037-540-602

Heilind Number:EDA396-037-540-602
Manufacturer:EDAC
Manufacturer Number:396-037-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-540-602

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 37 positions, it offers ample space for your connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The .125-inch pitch and .2-inch row spacing provide efficient data transfer, while the straight mount orientation allows for easy installation. Trust in this connector for secure and efficient board-to-board connections in your projects.