396-037-540-603

Heilind Number:EDA396-037-540-603
Manufacturer:EDAC
Manufacturer Number:396-037-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-540-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it features a single row layout with 37 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your connectivity game with this essential component.