396-037-540-608

Heilind Number:EDA396-037-540-608
Manufacturer:EDAC
Manufacturer Number:396-037-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any application. With a single row housing and 37 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees secure and efficient transmission. Featuring a pitch of .125 in and row spacing of .2 in, it facilitates easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential connector for dependable board-to-board PCB connections.