396-037-540-658

Heilind Number:EDA396-037-540-658
Manufacturer:EDAC
Manufacturer Number:396-037-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-540-658

Detailed Description

Effortlessly connect your devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient conductivity. With a single row configuration and a total of 37 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless data transfer. Perfect for PCB applications, this connector is a must-have for any tech enthusiast. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity game with this high-quality Card Edge Connector.