396-037-540-678

Heilind Number:EDA396-037-540-678
Manufacturer:EDAC
Manufacturer Number:396-037-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-540-678

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue, it ensures both reliability and style. With a single row design and a total of 37 copper alloy contact positions, this connector offers seamless integration onto your PCB. The .125-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Trust in this connector for optimal performance in your electronic projects.