396-037-541-101

Heilind Number:EDA396-037-541-101
Manufacturer:EDAC
Manufacturer Number:396-037-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-541-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring one row with 37 copper alloy contact positions, each meticulously designed for optimal conductivity. The precise .125-inch pitch and .2-inch row spacing allow for seamless integration on your board. Engineered for efficiency, this connector boasts a 3A amperage capacity and operates flawlessly in temperatures ranging from -40 to 105°C. Whether for commercial or industrial use, it's a must-have component for reliable board-to-board connections. Find it in our extensive range of PCB connectors, where quality meets performance. Upgrade your setup with this essential connectivity solution.