396-037-541-103

Heilind Number:EDA396-037-541-103
Manufacturer:EDAC
Manufacturer Number:396-037-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-541-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Built for durability and performance, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of durable Copper Alloy. With a single row design and a total of 37 positions, it offers seamless integration for various electronic applications. The .125-inch pitch and .2-inch row spacing ensure precise and reliable connectivity. Suitable for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your connectivity solutions with this essential component.