396-037-541-104

Heilind Number:EDA396-037-541-104
Manufacturer:EDAC
Manufacturer Number:396-037-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-541-104

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in demanding environments. Featuring a single row with 37 positions and a pitch of .125 inches, it allows for precise and efficient PCB connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it meets industry standards for safety and efficiency. Whether for commercial or industrial applications, this straight-mount connector is the perfect choice for seamless board-to-board connections. Trust in its quality to power your electronic systems with ease.