396-037-541-107

Heilind Number:EDA396-037-541-107
Manufacturer:EDAC
Manufacturer Number:396-037-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a single row configuration and 37 positions, it offers ample connectivity for your circuitry. The Copper Alloy contacts guarantee optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Rated for 3A of current, this connector is perfect for powering your devices efficiently. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Upgrade your system with this essential component for a seamless and reliable connection experience.