396-037-541-112

Heilind Number:EDA396-037-541-112
Manufacturer:EDAC
Manufacturer Number:396-037-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-541-112

Detailed Description

Enhance connectivity with our Card Edge Connector, carefully crafted for seamless integration in electronic devices. Designed for efficiency, this black connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance under varying conditions. With a single row layout and 37 copper alloy positions, it facilitates swift and secure connections on printed circuit boards. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality in diverse environments. Elevate your PCB assembly with this essential component, a must-have in any tech-savvy arsenal.