396-037-541-603

Heilind Number:EDA396-037-541-603
Manufacturer:EDAC
Manufacturer Number:396-037-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-541-603

Detailed Description

Enhance your circuit board connectivity with this reliable Card Edge Connector. Designed in sleek black, it seamlessly integrates into your setup, ensuring a secure and efficient link between components. With an amperage rating of 3A, it's capable of handling moderate power demands with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 37 positions, it offers ample room for seamless connections. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB connectivity with this essential component.