396-037-541-658

Heilind Number:EDA396-037-541-658
Manufacturer:EDAC
Manufacturer Number:396-037-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-541-658

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features 37 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation on circuit boards. Upgrade your PCB connections with this essential component.