396-037-558-101

Heilind Number:EDA396-037-558-101
Manufacturer:EDAC
Manufacturer Number:396-037-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each of the 37 positions is meticulously crafted with Copper Alloy contacts, providing reliable power transmission at an amperage of 3 A. The right-angle mount orientation allows for convenient installation, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your electronic assemblies with this essential component, a must-have in your connector toolkit.