396-037-558-104

Heilind Number:EDA396-037-558-104
Manufacturer:EDAC
Manufacturer Number:396-037-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 37 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable performance, even in challenging environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The right-angle mount orientation and a pitch of .125 in provide flexibility in installation. Trust in our connector to deliver efficient and secure board-to-board connections for your projects.