396-037-558-108

Heilind Number:EDA396-037-558-108
Manufacturer:EDAC
Manufacturer Number:396-037-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-558-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable conductivity and robust housing. With a single row design and a total of 37 positions, it offers ample space for secure board-to-board connections. The copper alloy contacts ensure optimal signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving layouts, its right-angle mount orientation allows for efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Elevate your connectivity with this essential component.