396-037-558-602

Heilind Number:EDA396-037-558-602
Manufacturer:EDAC
Manufacturer Number:396-037-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 37 positions, this connector offers seamless integration for your electronic devices. Its right angle mount orientation ensures versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality even in demanding environments. Upgrade your connectivity with this essential component.