396-037-558-603

Heilind Number:EDA396-037-558-603
Manufacturer:EDAC
Manufacturer Number:396-037-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-558-603

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage rating of 3 A, making it ideal for powering and transmitting data efficiently. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity and longevity. With a single row configuration and a pitch of .125 inches, it offers seamless integration into your circuit board setup. Featuring 37 positions, it accommodates multiple connections with ease. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation in various environments. Elevate your connectivity solutions with this essential component.