396-037-558-604

Heilind Number:EDA396-037-558-604
Manufacturer:EDAC
Manufacturer Number:396-037-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-558-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a single row layout with 37 positions, ensuring seamless integration into your board setup. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable power transmission at an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105°C ensures durability in various environments. Upgrade your connector game with this essential component, a must-have in any tech enthusiast's toolkit.