396-037-558-658

Heilind Number:EDA396-037-558-658
Manufacturer:EDAC
Manufacturer Number:396-037-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-558-658

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 37 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile and essential component for any project.